78731-1002
Conn DDR3 DIMM Socket SKT 288 POS 0.85mm Press Fit ST SMD Tray
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 78731-1002
Secondary Manufacturer Part#: 78731-1002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| 260 | ||
| Surface Mount | ||
| 288 POS | ||
| -55 to 85 °C | ||
| 288 | ||
| 0.8500 mm | ||
| 20.8 mm | ||
| 162 mm | ||
| Press Fit | ||
| DDR3 DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |