PDP SEO Portlet

78727-0001

Micro SIM Card, 6 Contacts, 2.54 mm, Gold, Copper Alloy, Surface Mount, 78727 Series, 500 mA

Manufacturer:Molex
Product Category: Connectors, Memory & SIM Card
Avnet Manufacturer Part #: 78727-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78727-0001 is a push-pull style micro-SIM card socket with detect switch. It combine best-in-class features including the lowest (1.40mm) profile height with unique card-detect-and-activation mechanism. Ideal for ultra-slim smartphones, tablet PCs, mobile Wi-Fi devices and GSM/UMTS modems.

  • Miniature footprint with high, normal force delivering robust terminal-to-card connectivity
  • High electrical reliability
  • Proprietary Socket-Damage-Prevention Design
  • Anti-short capabilities
  • Wide finger areas for easy card insertion and removal

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  19,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 0.78243
1200+
$0.78243
12000+
$0.67139
30000+
$0.64247
60000+
$0.59647
150000+
$0.58491
SubTotal:
$938.92