78723-1001
Conn Micro SIM Card Receptacle 6 POS 2.54mm Solder ST Surface Mount Emboss T/R
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 78723-1001
Secondary Manufacturer Part#: 0787231001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 250 | ||
| 0.5 A | ||
| Surface Mount | ||
| 6 POS | ||
| 2 | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 14.42 mm | ||
| 14.42 x 1.35 mm mm | ||
| 1.35 mm | ||
| 12.8 mm | ||
| 78723 | ||
| Solder | ||
| Memory Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |