PDP SEO Portlet

78698-1044

Conn Backplane HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 78698-1044
Secondary Manufacturer Part#: 0786981044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Header
250 V
Through Hole
4 POS
2
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$8.26313
1080+
$6.95227
2160+
$6.47608
4320+
$5.84113
10080+
$5.37372