78646-3001
Conn Micro SIM Card Receptacle 6 POS 1.27mm Solder Right Angle Surface Mount
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 78646-3001
Secondary Manufacturer Part#: 78646-3001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 260 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 6 POS | ||
| 2 | ||
| -30 to 85 to 85 °C | ||
| 2.5400 mm | ||
| 15.45 mm | ||
| 13.05 x 15.45 x 1.45 mm mm | ||
| 1.45 mm | ||
| 13.05 mm | ||
| 78646 | ||
| Solder | ||
| Micro SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |