PDP SEO Portlet

78443-1001

Conn DDR3 SO DIMM SKT 240 POS 2mm Press Fit ST Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 78443-1001
Secondary Manufacturer Part#: 54AH8101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 78443 series, 1mm pitch, DDR3 DIMM socket
  • 240 circuits (loaded) and 240 circuits (maximum)
  • Durability of 25 mating cycles max
  • Vertical entry angle and 94V-0 flammability
  • Features keying to mating part
  • Phosphor Bronze material, tin plating termination and gold plating mating
  • High temperature thermoplastic black resin
  • Features PCB locator and PCB retention
  • Operating temperature range from -55° to +85°C
  • Through-hole compliant pin termination interface style

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Gold
Receptacle
Tin-Lead
Through Hole
-55 to 85 °C
2.0000 mm
7.35 mm
148 x 7.35 x 22.8 mm
22.8 mm
148 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.81
5+
$13.16
10+
$11.52
25+
$10.18
50+
$9.86
100+
$9.54
250+
$9.22