78347-1001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| Through Hole | ||
| 4 POS | ||
| 2 | ||
| -55 to 85 °C | ||
| 16 | ||
| 5.2000 mm | ||
| 23.97 | ||
| 15 x 23.97 x 14.88 | ||
| 14.88 | ||
| 15 | ||
| Press Fit | ||
| Power | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |