78315-0001
Conn DDR3 Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 78315-0001
Secondary Manufacturer Part#: 0783150001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 7.35 mm | ||
| 141 x 7.35 x 14.26 mm | ||
| 14.26 mm | ||
| 141 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |