78172-0410
Contact Socket Crimp Straight Cable Mount T/R
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 78172-0410
Secondary Manufacturer Part#: 0781720410
- RoHS 10 Compliant
- Tariff Charges
The 78172-0410 is a Pico-EZmate™ wire-to-board female socket crimp terminal made of phosphor bronze with gold plated finish. This 78172 series female crimp terminal accepts 30 to 28AWG wire. The socket terminal mates with 78171 PCB header. It can be used with 78172 crimp receptacle housings. The terminal is suitable for signal applications.
- Maximum current per contact is 1.5A
- Maximum voltage is 50VAC/DC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.055 to 0.089 mm² | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| 20 mOhm | ||
| 1.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1 um | ||
| 3.1 x 1.25 x 1.1 mm mm | ||
| 78172 | ||
| No | ||
| Crimp | ||
| 30 to 28, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |