PDP SEO Portlet

78172-0004

Conn Housing RCP 4 POS 1.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 78172-0004
Secondary Manufacturer Part#: 78172-0004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • With side friction locks

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Receptacle
Black
-25 to 85 °C
1.2000 mm
3.5 mm
3.5 x 1.2 mm
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2565  Mult:1  
USD $:
2565+
$0.05571
7000+
$0.05301
13000+
$0.05069
100000+
$0.04438
200000+
$0.03816