PDP SEO Portlet

78172-0003

Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 78172-0003
Secondary Manufacturer Part#: 78172-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Receptacle
Black
Cable Mount
-25 to 85 °C
1.2000 mm
3.5 mm
3.5 x 1.2 mm
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.05143
15000+
$0.04882
30000+
$0.04658
60000+
$0.04573
120000+
$0.04474