78065-8001
Conn DIMM Socket SKT 240 POS 1mm Press Fit ST Thru-Hole Tray
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 78065-8001
Secondary Manufacturer Part#: 0780658001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 1.0000 mm | ||
| 7.35 mm | ||
| 165 x 7.35 x 15.18 mm | ||
| 15.18 mm | ||
| 165 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |