78047-0443
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Brass | ||
Matte Tin | ||
Header | ||
Beige | ||
Matte Tin over Nickel | ||
2.5 A | ||
Surface Mount | ||
3 POS | ||
1 | ||
1.5000 mm | ||
6 mm | ||
7.3 x 6 x 5.75 mm | ||
5.75 mm | ||
7.3 mm | ||
Solder | ||
Shrouded Header |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |