78001-1244
Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -10 to 85 °C | ||
| 0.6000 mm | ||
| 20.5 mm | ||
| 96 x 20.5 x 9.79 mm | ||
| 9.79 mm | ||
| 96 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |