PDP SEO Portlet

76861-1000

Conn Card Edge SKT 46 POS 0.8mm Press Fit ST Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 76861-1000
Secondary Manufacturer Part#: 0768611000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
1.6 mm
Copper Alloy
Gold
Black
1.5 A
Through Hole
46 POS
2
-40 to 85 °C
0.8000 mm
39.09 x 7.31 x 15.47 mm
15.47 mm
Press Fit
Card Edge

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:392  Mult:392  
USD $: