76823-0321
Contact F Crimp ST Cable Mount Reel Mega-Fit
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| 260 | ||
| 10 MOhm | ||
| 23 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.54 µm | ||
| 18.64 x 5 x 4.8 | ||
| No | ||
| Crimp | ||
| 16 to 14, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |