PDP SEO Portlet

76560-1108

Conn Backplane HDR 180 POS 1.9mm Press Fit RA Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 76560-1108
Secondary Manufacturer Part#: 0765601108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Header
Black
Tin over Nickel
Through Hole
-55 to 85 °C
180
1.9000 mm
41.8 mm
19 x 41.8 x 28.8
28.8 mm
19 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:112  Mult:112  
USD $: