PDP SEO Portlet

76015-3403

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 76015-3403
Secondary Manufacturer Part#: 0760153403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Over Nickel
Header
Black
Tin
1 A
Through Hole
56
7
-55 to 85 °C
1|2.7 mm
17.4 mm
16.2 mm
17.4 mm
76015
Press Fit
Backplane
120 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$13.36121
900+
$11.06504
2100+
$10.45996
4200+
$9.59806
10200+
$8.77049