PDP SEO Portlet

76015-1403

Manufacturer:Molex
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 76015-1403
Secondary Manufacturer Part#: 0760151403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Header
Black
Tin
1 A
Through Hole
56
7
-55 to 85 °C
3.7000 mm
17.4 mm
14.7 x 17.4 x 16.2 mm mm
16.2 mm
14.7 mm
76015
Press Fit
Backplane
120 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$8.25111
1350+
$6.83314
3150+
$6.45947
6300+
$5.967
15300+
$5.9364