75800-0001
Conn Card Edge SKT 170 POS 2.25mm Solder RA Thru-Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 75800-0001
Secondary Manufacturer Part#: 75800-0001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 2.4 mm | ||
| Thermoplastic | ||
| Right Angle | ||
| Alloy | ||
| Solder | ||
| 170 POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |