PDP SEO Portlet

75783-0140

I/O Connector, Receptacle, Mini SAS, 36 Contacts, Gold, PCB Mount, Right Angle, Copper Alloy, SMT RA

Manufacturer:Molex
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 75783-0140
Secondary Manufacturer Part#: 75783-0140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum current per contact is 0.5A
  • Operating temperature range from -40°C to 80°C
  • Maximum durability of 50 mating cycles
  • Surface-mount and through-hole style termination interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$9.3387
250+
$8.87142
1500+
$7.7777
4000+
$6.574
10000+
$6.14651