PDP SEO Portlet

75586-0011

I/O Connector, 38 Contacts, Receptacle, Mini SAS, Surface Mount, iPass 75586, PCB Mount

Manufacturer:Molex
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 75586-0011
Secondary Manufacturer Part#: 0755860011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 75586-0011 is a 38-circuit 2-row 0.80mm-pitch, iPass™ I/O Surface Mount Right Angle receptacle, supports QSFP14/FDR, with gold-plated copper alloy contacts, PCB mounting and surface mount termination. This 75586 series receptacle is made of high temperature thermoplastic, can be used with 74548 I/O connectors, mates with 74547 iPass™ cable assembly, suitable for wire-to-board application.

  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 0.5A
  • Voltage rating is 30VAC/DC
  • Temperature range from -40 to 80°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $: