PDP SEO Portlet

74737-0009

Cages, Pluggable I/O Connector, SFP Type, 1 x 1 (Single), Through Hole, Press-Fit

Manufacturer:Molex
Avnet Manufacturer Part #: 74737-0009
Secondary Manufacturer Part#: 74737-0009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74737-0009 is a horizontal EMI Cage for use with small form-factor pluggable connectors. It mates with 74720 SFP copper module, 73929 2Gbps passive SFP cable assembly, 73930 2Gbps active SFP cable assembly, 74742 4Gbps passive SFP cable assembly and 74743 4Gbps active SFP cable assembly.

Technical Attributes

Find Similar Parts

Description Value
265
-55 to 105 °C
48.73 mm
14.5 x 48.73 x 9.7 mm
9.7 mm
14.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7385
250+
$1.64946
450+
$1.59285
900+
$1.53624
1800+
$1.47996