PDP SEO Portlet

74441-0010

Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, 74441 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 74441-0010
Secondary Manufacturer Part#: 74441-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74441-0010 is a 20-circuit 2-row 0.80mm pitch SFP, SFP Plus (SFP+) host right angle connector, Z-axis pluggable, with 0.76µm gold plating, gold-plated copper alloy contacts, PCB mounting and surface mount termination. This 74441 series connector is made of high temperature thermoplastic, can be used with EMI shield, 73927 SFP cage, 86025 LC duplex cable assembly, guide frame, 73939 HSSDC2 cable assembly, mates with SFP modules, suitable for module-to-board application.

  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 0.5A
  • Voltage rating is 30VAC/DC
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
20
74441

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.4924
1920+
$3.06116
4320+
$2.583
10080+
$2.422
20160+
$2.33328