74323-2101
Conn MicroCross PL 18 POS Solder ST Thru-Hole 18 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 12.45 mm | ||
| 36.83 x 12.45 x 13.34 mm | ||
| 13.34 mm | ||
| 36.83 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |