74320-9004
DVI Connector, DVI-D (Digital), Receptacle, 24 Contacts, Panel Mount, Through Hole Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 74320-9004
Secondary Manufacturer Part#: 74320-9004
- RoHS 10 Compliant
- Tariff Charges
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 1.9100 mm | ||
| 18.03 mm | ||
| 36.83 x 18.03 x 9.91 mm | ||
| 9.91 mm | ||
| 36.83 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |