PDP SEO Portlet

74320-1000

DVI Connector, DVI-I (Integrated), Receptacle, 29 Contacts, Panel Mount, Through Hole Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 74320-1000
Secondary Manufacturer Part#: 0743201000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Analogue coaxial lines
  • Fully shielded
  • Protruding shield
  • Rugged LFH contact design
  • Plug and play

Technical Attributes

Find Similar Parts

Description Value
Polymer
Right Angle
Copper Alloy
Gold
Receptacle
Tin
Through Hole
-20 to 85 °C
1.9100 mm
18.03 mm
36.83 x 18.03 x 9.91 mm
9.91 mm
36.83 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  721.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.73195