74164-0008
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| 260 | ||
| 15 mOhm | ||
| 2.5 A | ||
| Through Hole | ||
| 8 | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 16.23 mm | ||
| 10.67 mm | ||
| 17.26 mm | ||
| 74164 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |