74099-0009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 235 | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 6.6 mm | ||
| 25.41 x 6.6 x 13.26 mm | ||
| 13.26 mm | ||
| 25.41 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |