PDP SEO Portlet

73838-0003

Conn Housing RCP 3 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 73838-0003
Secondary Manufacturer Part#: 73838-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-40 to 105 °C
2.5400 mm
8.66 mm
8.66 x 3.2 mm
3.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:926  Mult:1  
USD $:
926+
$0.16616
2400+
$0.15752
4700+
$0.14924
9300+
$0.14117
12000+
$0.13333