PDP SEO Portlet

73838-0002

Conn Housing RCP 2 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 73838-0002
Secondary Manufacturer Part#: 73838-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-40 to 105 °C
2.5400 mm
8.66 mm
8.66 x 3.2 mm
3.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.15231
2600+
$0.14414
5300+
$0.13632
10800+
$0.12871
24000+
$0.12266