PDP SEO Portlet

73415-8050

Manufacturer:Molex
Avnet Manufacturer Part #: 73415-8050
Secondary Manufacturer Part#: 73415-8050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Phosphor Bronze
Gold
2Power
Plug
Gold
Cable Mount
31.4 mm
31.4 x 29.64
29.64 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$95.51008
5+
$90.54198
9+
$85.7843
17+
$81.14392
100+
$76.63808