73415-3591
Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST Edge Mount Gold
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 73415-3591
Secondary Manufacturer Part#: 73415-3591
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Edge Mount | ||
| Brass | ||
| Gold | ||
| 40 GHz | ||
| 50 Ohm | ||
| 73300 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |