PDP SEO Portlet

73415-2061

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 73415-2061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 73415-2061 microminiature-type 50 Ohm MMCX Vertical PCB Surface Mount Jack from Molex features gold plating per commercial requirements.

  • Microminiature type
  • PCB surface mount
  • Impedance 50 ohm
  • Frequency range DC to 6GHz
  • Plating per commercial requirements
  • Gold-plated brass body
  • Gold-plated beryllium copper centre contact

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
PCB Mount
Surface Mount Vertical
Beryllium Copper
MMCX Coaxial
6 GHz
Straight Jack
73414 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  22,448
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.7721
1+
$1.7721
8000+
$1.4153
20000+
$1.35433
40000+
$1.33575
100000+
$1.3289
SubTotal:
$1.77