73412-0502
Cable Assembly 1.32mm Coaxial 0.11m RA MCRF to RA MCRF Plug-Plug Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: 73412-0502
Secondary Manufacturer Part#: 73412-0502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.11 m | ||
| 1.32mm Coaxial | ||
| Gray | ||
| RA MCRF to RA MCRF | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| 73412 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |