73412-0110
Conn MCRF Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 73412-0110
Secondary Manufacturer Part#: 0734120110
- RoHS 10 Compliant
- Tariff Charges
The 73412-0110 50 ohm Microcoaxial PCB Straight Jack offers a low SMT profile with a 1.25mm mounted height. Features liquid crystal polymer (LCP) base, gold over nickel plated brass contact and gold over nickel plated phosphor bronze outer contact.
- Frequency range up to 6GHz
- Low SMT profile
- 1.25mm mounted height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Vertical | ||
| Straight Jack | ||
| PCB Mount | ||
| Brass | ||
| Gold Plated Contacts | ||
| 6 GHz | ||
| 50 Ohm | ||
| 73412 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |