PDP SEO Portlet

73403-5113

RF / Coaxial Connector, FAKRA, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Manufacturer:Molex
Avnet Manufacturer Part #: 73403-5113
Secondary Manufacturer Part#: 0734035113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAKRA II SMB connectors, with 360° rotation and secondary locking latch deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.

The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series.

The enhanced features meet the continued mechanical and environmental requirements of the automotive industry.

  • Connector rotates 360° inside the plastic shroud
  • Secondary plug locking latch
  • Numerous keying options and color codes
  • Machined contact versions available
  • Stamped-center contact versions available
  • Cable-mount jacks and plugs
  • Mates with original FAKRA PCB jacks and plugs

Technical Attributes

Find Similar Parts

Description Value
Through Hole Right Angle
Right Angle Jack
PCB Mount
Brass, Phosphor Bronze
Gold Plated Contacts
6 GHz
50 Ohm
73403

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2160  Mult:1080  
USD $:
2160+
$2.06587
8640+
$1.911
20520+
$1.9012
41040+
$1.8914
100440+
$1.8816