PDP SEO Portlet

73403-5070

Conn FAKRA SMB F 50Ohm ST Thru-Hole Gold

Manufacturer:Molex
Avnet Manufacturer Part #: 73403-5070
Secondary Manufacturer Part#: 0734035070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAKRA II SMB connectors, with 360° rotation and secondary locking latch deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.

The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series.

The enhanced features meet the continued mechanical and environmental requirements of the automotive industry.

  • Connector rotates 360° inside the plastic shroud
  • Secondary plug locking latch
  • Numerous keying options and color codes
  • Machined contact versions available
  • Stamped-center contact versions available
  • Cable-mount jacks and plugs
  • Mates with original FAKRA PCB jacks and plugs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $:
1080+
$3.01427
4320+
$2.5656
10800+
$2.42353
20520+
$2.23595
50760+
$2.2246