PDP SEO Portlet

73391-0060

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Manufacturer:Molex
Avnet Manufacturer Part #: 73391-0060
Secondary Manufacturer Part#: 0733910060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 73391-0060 is a SMA Jack receptacle with brass body, gold-plated beryllium copper contacts, solder termination and PCB mounting. This 73391 series jack has PTFE insulation, ensures connector will not decouple in vibration intensive applications, space saving vertical mating. The SMA RF connector designed for mode-free operation from DC to 18GHz, SMA connector ensures a high degree of mechanical strength and durability. The SMA connector is a high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.

  • Subminiature design - space-saving vertical mating
  • Threaded coupling ensures connector will not decouple in vibration intensive applications

Technical Attributes

Find Similar Parts

Description Value
Through Hole Vertical
Straight Jack
PCB Mount
Beryllium Copper
Gold Plated Contacts
18 GHz
50 Ohm
73391

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  83.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1  
USD $:
1600+
$4.30064
8000+
$3.69026
20000+
$3.5313
40000+
$3.27852
100000+
$2.98431