73286-0030
Feedthrough Capacitor, 2 Rows, 6Pins, 100 pF, 50 VDC, 3 A, Axial, Through Hole, ± 25%
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF Signal Conditioning, Feedthrough Capacitors
Avnet Manufacturer Part #: 73286-0030
Secondary Manufacturer Part#: 0732860030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ±25% | ||
| Axial | ||
| Through Hole | ||
| 3 A | ||
| 125 °C | ||
| -55 °C | ||
| 73286 Series | ||
| No SVHC (25-Jun-2025) | ||
| 50 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |