PDP SEO Portlet

73284-3921

D Sub Connector, EMI Filter, 4000pF, Standard, Receptacle, 73284 Series, 25 Contacts, DB, Solder

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-3921
Secondary Manufacturer Part#: 0732843921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Receptacle
Gold
Through Hole
25
2
-55 to 125 °C
2.77 mm
20.77 mm
53.04 x 20.77 x 12.83 mm
12.83 mm
53.04 mm
73284
DB
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$147.11795
100+
$129.0744
250+
$125.6752
500+
$125.034
1250+
$124.3928