PDP SEO Portlet

73284-3081

D Sub Connector, EMI Filter, 4000pF, Standard, Receptacle, 73284 Series, 15 Contacts, DA

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-3081
Secondary Manufacturer Part#: 73284-3081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Receptacle
Gold
Panel Mount
15
2
-55 to 125 °C
2.77 mm
24.18 mm
39.14 x 24.18 x 12.83 mm
12.83 mm
39.14 mm
73284
DA
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$104.57184
4+
$99.1905
8+
$94.0212
15+
$88.9912
30+
$85.73119