73284-3041
D Sub Connector, EMI Filter, 4000pF, Standard, Receptacle, 73284 Series, 9 Contacts, DE, Solder Cup
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 73284-3041
Secondary Manufacturer Part#: 73284-3041
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Zinc | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 24.18 mm | ||
| 30.81 x 24.18 x 12.83 mm | ||
| 12.83 mm | ||
| 30.81 mm | ||
| 73284 | ||
| DE | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |