PDP SEO Portlet

73284-1040

D Sub Connector, EMI Filter, 4000pF, Standard, Plug, 73284 Series, 9 Contacts, DE, Solder Cup

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-1040
Secondary Manufacturer Part#: 0732841040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug
Gold
Panel Mount
9
2
-55 to 125 °C
2.77 mm
19.33 mm
30.81 x 19.33 x 12.83 mm
12.83 mm
30.81 mm
73284
DE
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$63.79824
100+
$55.9086
250+
$54.4488
500+
$54.171
1250+
$53.8932