73283-0321
D Sub Connector Adapter, EMI Filter, 4000pF, High Density D Sub, Plug, 15 Ways, High Density D Sub
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Adaptors, D-Subminiature Adaptors
Avnet Manufacturer Part #: 73283-0321
Secondary Manufacturer Part#: 0732830321
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 15POS HD D-Sub to 15POS HD D-Sub | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Receptacle | ||
| Gold | ||
| -55 to 125 °C | ||
| 30.81 x 25.4 x 12.83 mm | ||
| 73283 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |