PDP SEO Portlet

73276-1350

Conn Type N F 50Ohm ST Flange Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 73276-1350
Secondary Manufacturer Part#: 0732761350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight Flanged Jack
Panel Mount
Beryllium Copper
Gold Plated Contacts
11 GHz
50 Ohm
73276

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$12.19667
1500+
$10.10062
3000+
$9.54829
6000+
$8.7615
15000+
$8.00606