PDP SEO Portlet

73251-4432

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, PCB Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-4432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
PCB Mount
Board Edge / End Launch
Beryllium Copper
SMA Coaxial
18 GHz
Straight Jack
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
Need More?
USD $:
$ 4.0286
3200+
$4.0286
9600+
$3.43287
22400+
$3.24629
41600+
$2.97978
102400+
$2.75776
SubTotal:
$12,891.52