PDP SEO Portlet

73251-2209

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, 73251 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-2209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
PCB Mount
Through Hole Right Angle
Beryllium Copper
SMA Coaxial
18 GHz
Right Angle Jack
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
Need More?
USD $:
$ 4.70184
1400+
$4.70184
4200+
$4.00655
11200+
$3.78878
21000+
$3.60042
50400+
$3.58176
SubTotal:
$6,582.58