PDP SEO Portlet

73251-0932

RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Crimp, Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-0932
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
Crimp
Beryllium Copper
SMA Coaxial
3 GHz
Straight Bulkhead Jack
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 3.545
500+
$3.545
1500+
$3.02077
3000+
$2.85658
6000+
$2.62208
15000+
$2.42671
SubTotal:
$1,772.50