PDP SEO Portlet

73251-0832

RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.141" Semi Rigid, RG402, Straight Bulkhead Jack

Manufacturer:Molex
Avnet Manufacturer Part #: 73251-0832
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
null
null
SMA Coaxial
18 GHz
Straight Bulkhead Jack
73251 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 5.26538
500+
$5.26538
1200+
$4.48676
3000+
$4.2429
6000+
$3.89458
15000+
$3.7828
SubTotal:
$2,632.69